+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of LED accessories | Fiber for LED | |
Face dimensions | Ø3.6mm | |
Length | 101.6mm | |
Shape | round | |
Front | convex | |
Holder variant | flexible | |
Colour | transparent | |
Material | silicone | |
IP rating | IP67 | |
Kit contents | adapter |