+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHV0J122MPD

Capacitor: electrolytic; low ESR; THT; 1200uF; 6.3VDC; Ø10x12.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHV0J122MPD
TME Symbol:
UHV0J122MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
6.3V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
6000h
Impedance
43mΩ
Operating temperature
-40...105°C
Operating current
0.105A
Height
12.5mm
Diameter
10mm
Gross weight1.487 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV0J122MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.