+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 1.5mF | |
Operating voltage | 6.3V DC | |
Body dimensions | Ø8x20mm | |
Terminal pitch | 3.5mm | |
Tolerance | ±20% | |
Service life | 6000h | |
Impedance | 31mΩ | |
Operating temperature | -40...105°C | |
Operating current | 0.105A | |
Height | 20mm | |
Diameter | 8mm |