+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHV0J152MPD1TD

Capacitor: electrolytic; low ESR; THT; 1500uF; 6.3VDC; Ø8x20mm


Manufacturer: NICHICON

Manufacturer part number:
UHV0J152MPD1TD
TME Symbol:
UHV0J152MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
6.3V DC
Body dimensions
Ø8x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
6000h
Impedance
31mΩ
Operating temperature
-40...105°C
Operating current
1.55A
Height
20mm
Diameter
8mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV0J152MPD1TD
0 in TME stock
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.