+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHV0J682MHD

Capacitor: electrolytic; low ESR; THT; 6800uF; 6.3VDC; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UHV0J682MHD
TME Symbol:
UHV0J682MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
6.8mF
Operating voltage
6.3V DC
Body dimensions
Ø12.5x35.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
6000h
Impedance
11mΩ
Operating temperature
-40...105°C
Operating current
0.105A
Height
35.5mm
Diameter
12.5mm
Gross weight7.372 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV0J682MHD
0 in TME stock
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.