+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHV0J682MHD6

Capacitor: electrolytic; low ESR; THT; 6800uF; 6.3VDC; Ø16x20mm


Manufacturer: NICHICON

Manufacturer part number:
UHV0J682MHD6
TME Symbol:
UHV0J682MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
6.8mF
Operating voltage
6.3V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
6000h
Impedance
14mΩ
Operating temperature
-40...105°C
Operating current
0.105A
Height
20mm
Diameter
16mm
Gross weight6.185 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV0J682MHD6
0 in TME stock
Net price for quantities from 600 pcs - 1.01 USDGross price for quantities from 600 pcs - 1.01 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.