+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHV1C331MPD1TD

Capacitor: electrolytic; low ESR; THT; 330uF; 16VDC; Ø8x11.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHV1C331MPD1TD
TME Symbol:
UHV1C331MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
6000h
Impedance
59mΩ
Operating temperature
-40...105°C
Operating current
0.83A
Height
11.5mm
Diameter
8mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV1C331MPD1TD
0 in TME stock
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 000)