+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHV1C681MPD6TA

Capacitor: electrolytic; low ESR; THT; 680uF; 16VDC; Ø10x12.5mm


Manufacturer: NICHICON

Manufacturer part number:
UHV1C681MPD6TA
TME Symbol:
UHV1C681MPD6TA

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
16V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
6000h
Impedance
46mΩ
Operating temperature
-40...105°C
Operating current
1.36A
Height
12.5mm
Diameter
10mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHV1C681MPD6TA
0 in TME stock
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.