+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHW1A472MHD6

Capacitor: electrolytic; low ESR; THT; 4700uF; 10VDC; Ø16x20mm


Manufacturer: NICHICON

Manufacturer part number:
UHW1A472MHD6
TME Symbol:
UHW1A472MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7mF
Operating voltage
10V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
15mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
3575mA
Leakage current
0.47mA
Height
20mm
Diameter
16mm
Gross weight6.185 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1A472MHD6
0 in TME stock
Net price for quantities from 600 pcs - 0.97 USDGross price for quantities from 600 pcs - 0.97 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.