+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHW1C102MPD6

Capacitor: electrolytic; low ESR; THT; 1000uF; 16VDC; Ø8x20mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UHW1C102MPD6
TME Symbol:
UHW1C102MPD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø8x20mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
10000h
Impedance
38mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
1.96A
Leakage current
0.16mA
Height
20mm
Diameter
8mm
Gross weight1.62 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1C102MPD6
0 in TME stock
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.