+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 1.2mF | |
Operating voltage | 25V DC | |
Body dimensions | Ø10x25mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 10000h | |
Impedance | 17mΩ | |
Operating temperature | -40...105°C | |
Manufacturer series | UHW | |
Operating current | 2.9A | |
Leakage current | 0.3mA | |
Height | 25mm | |
Diameter | 10mm |