+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 1mF | |
Operating voltage | 50V DC | |
Body dimensions | Ø12.5x31.5mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 10000h | |
Impedance | 20mΩ | |
Operating temperature | -40...105°C | |
Manufacturer series | UHW | |
Operating current | 3.5A | |
Leakage current | 0.5mA | |
Height | 31.5mm | |
Diameter | 12.5mm |