+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHW1H221MPD

Capacitor: electrolytic; low ESR; THT; 220uF; 50VDC; Ø10x16mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UHW1H221MPD
TME Symbol:
UHW1H221MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
42mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
1.65A
Leakage current
110µA
Height
16mm
Diameter
10mm
Gross weight1.933 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1H221MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.33 USDGross price for quantities from 1800 pcs - 0.33 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.