+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHW1H471MPD

Capacitor: electrolytic; low ESR; THT; 470uF; 50VDC; Ø10x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UHW1H471MPD
TME Symbol:
UHW1H471MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
28mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
2.42A
Leakage current
235µA
Height
25mm
Diameter
10mm
Gross weight2.94 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1H471MPD
0 in TME stock
Net price for quantities from 1200 pcs - 0.74 USDGross price for quantities from 1200 pcs - 0.74 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.