+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHW1K122MHD

Capacitor: electrolytic; low ESR; THT; 1200uF; 80VDC; Ø16x40mm


Manufacturer: NICHICON

Manufacturer part number:
UHW1K122MHD
TME Symbol:
UHW1K122MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
80V DC
Body dimensions
Ø16x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Impedance
28mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
3.51A
Leakage current
960µA
Height
40mm
Diameter
16mm
Gross weight13.55 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1K122MHD
0 in TME stock
Net price for quantities from 300 pcs - 2.54 USDGross price for quantities from 300 pcs - 2.54 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.