+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHW1K470MPD

Capacitor: electrolytic; low ESR; THT; 47uF; 80VDC; Ø8x11.5mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UHW1K470MPD
TME Symbol:
UHW1K470MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
80V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
10000h
Impedance
0.29Ω
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
0.95A
Leakage current
37.6µA
Height
11.5mm
Diameter
8mm
Gross weight0.958 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1K470MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.