+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 82µF | |
Operating voltage | 80V DC | |
Body dimensions | Ø10x12.5mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 12000h | |
Impedance | 0.17Ω | |
Operating temperature | -40...105°C | |
Manufacturer series | UHW | |
Operating current | 1.28A | |
Leakage current | 65.6µA | |
Height | 12.5mm | |
Diameter | 10mm |