+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UJ3C065080T3S

Transistor: N-JFET / N-MOSFET; SiC; unipolar; cascode; 650V; 23A


Manufacturer: ONSEMI

Manufacturer part number:
UJ3C065080T3S
TME Symbol:
UJ3C065080T3S

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET / N-MOSFET
Technology
SiC
Polarisation
unipolar
Kind of transistor
cascode
Drain-source voltage
650V
Drain current
23A
Pulsed drain current
65A
Power dissipation
190W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
80mΩ
Mounting
THT
Gate charge
51nC
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight2.052 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
UJ3C065080T3S
0 in TME stock
Net price for quantities from 1000 pcs - 5.64 USDGross price for quantities from 1000 pcs - 5.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.