+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | Schottky rectifying | |
Technology | SiC | |
Mounting | THT | |
Max. off-state voltage | 650V | |
Load current | 30A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | MPS | |
Case | TO220-2 | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 150A | |
Power dissipation | 67.3/288.5W | |
Manufacturer series | UJ3D |