+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-JFET / N-MOSFET | |
Technology | SiC | |
Polarisation | unipolar | |
Kind of transistor | cascode | |
Drain-source voltage | 750V | |
Drain current | 35A | |
Pulsed drain current | 140A | |
Power dissipation | 242W | |
Case | TO247-4 | |
Gate-source voltage | -25...25V | |
On-state resistance | 75Ω | |
Mounting | THT | |
Gate charge | 37.8nC | |
Kind of package | tube | |
Kind of channel | enhancement |