+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKA0J103MHD

Capacitor: electrolytic; THT; 10000uF; 6.3VDC; Ø12.5x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UKA0J103MHD
TME Symbol:
UKA0J103MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
10mF
Operating voltage
6.3V DC
Body dimensions
Ø12.5x40mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
KA
Max. forward impulse current
1.65A
Dissipation
0.3
Height
40mm
Diameter
12.5mm
Gross weight2 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKA0J103MHD
0 in TME stock
Net price for quantities from 400 pcs - 1.57 USDGross price for quantities from 400 pcs - 1.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.