+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKA0J472MHD

Capacitor: electrolytic; THT; 4700uF; 6.3VDC; Ø12.5x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UKA0J472MHD
TME Symbol:
UKA0J472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
4.7mF
Operating voltage
6.3V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
KA
Max. forward impulse current
1.12A
Dissipation
0.3
Height
25mm
Diameter
12.5mm
Gross weight4.433 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKA0J472MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.84 USDGross price for quantities from 800 pcs - 0.84 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.