+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKA1C222MHD

Capacitor: electrolytic; THT; 2200uF; 16VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UKA1C222MHD
TME Symbol:
UKA1C222MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
KA
Max. forward impulse current
920mA
Dissipation
0.22
Height
20mm
Diameter
12.5mm
Gross weight2 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKA1C222MHD
0 in TME stock
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2000 pcs - 0.66 USDGross price for quantities from 2000 pcs - 0.66 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.