+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKA1C332MHD

Capacitor: electrolytic; THT; 3300uF; 16VDC; Ø12.5x31.5mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UKA1C332MHD
TME Symbol:
UKA1C332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø12.5x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
KA
Max. forward impulse current
1270mA
Dissipation
0.22
Height
31.5mm
Diameter
12.5mm
Gross weight2 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKA1C332MHD
0 in TME stock
Net price for quantities from 600 pcs - 1.14 USDGross price for quantities from 600 pcs - 1.14 USD
Net price for quantities from 1200 pcs - 1.11 USDGross price for quantities from 1200 pcs - 1.11 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.