+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKA1C471MPD1TD

Capacitor: electrolytic; THT; 470uF; 16VDC; Ø8x11.5mm; Pitch: 3.5mm


Manufacturer: NICHICON

Manufacturer part number:
UKA1C471MPD1TD
TME Symbol:
UKA1C471MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
UKA
Operating current
0.315A
Kind of package
Ammo Pack
Height
11.5mm
Diameter
8mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKA1C471MPD1TD
0 in TME stock
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 7000 pcs - 0.25 USDGross price for quantities from 7000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.