+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKA1C472MHD

Capacitor: electrolytic; THT; 4700uF; 16VDC; Ø12.5x35.5mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UKA1C472MHD
TME Symbol:
UKA1C472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
4.7mF
Operating voltage
16V DC
Body dimensions
Ø12.5x35.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
KA
Max. forward impulse current
1.48A
Dissipation
0.22
Height
35.5mm
Diameter
12.5mm
Gross weight6.61 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKA1C472MHD
0 in TME stock
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.37 USD
Net price for quantities from 1000 pcs - 1.34 USDGross price for quantities from 1000 pcs - 1.34 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.