+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKA1C682MHD

Capacitor: electrolytic; THT; 6800uF; 16VDC; Ø16x31.5mm; ±20%; KA


Manufacturer: NICHICON

Manufacturer part number:
UKA1C682MHD
TME Symbol:
UKA1C682MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
6.8mF
Operating voltage
16V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
KA
Max. forward impulse current
1.78A
Dissipation
0.22
Height
31.5mm
Diameter
16mm
Gross weight9.52 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKA1C682MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.73 USDGross price for quantities from 300 pcs - 1.73 USD
Net price for quantities from 600 pcs - 1.64 USDGross price for quantities from 600 pcs - 1.64 USD
Net price for quantities from 1200 pcs - 1.62 USDGross price for quantities from 1200 pcs - 1.62 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.