+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKA1V332MHD

Capacitor: electrolytic; THT; 3300uF; 35VDC; Ø16x35.5mm; ±20%; KA

Manufacturer: NICHICON

Manufacturer part number:
UKA1V332MHD
TME Symbol:
UKA1V332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
3.3mF
Operating voltage
35V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
KA
Max. forward impulse current
1610mA
Dissipation
0.16
Height
35.5mm
Diameter
16mm
Gross weight10.52 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKA1V332MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.66 USDGross price for quantities from 300 pcs - 1.66 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.