+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKL0J102MPD

Capacitor: electrolytic; THT; 1000uF; 6.3VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UKL0J102MPD
TME Symbol:
UKL0J102MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
6.3V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UKL
Max. forward impulse current
0.65A
Height
20mm
Diameter
10mm
Gross weight2.57 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKL0J102MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.42 USDGross price for quantities from 1400 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 400)