+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKL1H470MPD

Capacitor: electrolytic; THT; 47uF; 50VDC; Ø8x11.5mm; Pitch: 3.5mm

Manufacturer: NICHICON

Manufacturer part number:
UKL1H470MPD
TME Symbol:
UKL1H470MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
50V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UKL
Max. forward impulse current
190mA
Height
11.5mm
Diameter
8mm
Gross weight1.012 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKL1H470MPD
0 in TME stock
Net price for quantities from 1600 pcs - 0.17 USDGross price for quantities from 1600 pcs - 0.17 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 600.
Multiplicity: 200.