+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKL1H680MPD1TD

Capacitor: electrolytic; THT; 68uF; 50VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UKL1H680MPD1TD
TME Symbol:
UKL1H680MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
50V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UKL
Max. forward impulse current
0.25A
Kind of package
Ammo Pack
Height
12.5mm
Diameter
10mm
Gross weight1.741 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKL1H680MPD1TD
0 in TME stock
Net price for quantities from 1500 pcs - 0.29 USDGross price for quantities from 1500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerCardboard = 500 pcs