+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKL1V152MHD

Capacitor: electrolytic; THT; 1500uF; 35VDC; Ø16x35.5mm; ±20%; UKL

Manufacturer: NICHICON

Manufacturer part number:
UKL1V152MHD
TME Symbol:
UKL1V152MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.5mF
Operating voltage
35V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UKL
Max. forward impulse current
1.39A
Height
35.5mm
Diameter
16mm
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UKL1V152MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.57 USDGross price for quantities from 300 pcs - 1.57 USD
No. of pieces (Multiplicity: 300)