+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKW1C471MPD

Capacitor: electrolytic; THT; 470uF; 16VDC; Ø8x11.5mm; Pitch: 3.5mm


Manufacturer: NICHICON

Manufacturer part number:
UKW1C471MPD
TME Symbol:
UKW1C471MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
470µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UKW
Max. forward impulse current
420mA
Height
11.5mm
Diameter
8mm
Gross weight0.988 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKW1C471MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.