+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKW1C682MHD

Capacitor: electrolytic; THT; 6800uF; 16VDC; Ø16x35.5mm; ±20%; UKW


Manufacturer: NICHICON

Manufacturer part number:
UKW1C682MHD
TME Symbol:
UKW1C682MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
6.8mF
Operating voltage
16V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UKW
Max. forward impulse current
2.5A
Height
35.5mm
Diameter
16mm
Gross weight2 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKW1C682MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.41 USDGross price for quantities from 300 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 600 pcs - 1.34 USDGross price for quantities from 600 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.