+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UKW1E472MHD

Capacitor: electrolytic; THT; 4700uF; 25VDC; Ø16x31.5mm; ±20%; UKW


Manufacturer: NICHICON

Manufacturer part number:
UKW1E472MHD
TME Symbol:
UKW1E472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UKW
Max. forward impulse current
2360mA
Height
31.5mm
Diameter
16mm
Gross weight8.81 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKW1E472MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.40 USDGross price for quantities from 300 pcs - 1.40 USD
Net price for quantities from 600 pcs - 1.31 USDGross price for quantities from 600 pcs - 1.31 USD
Net price for quantities from 1200 pcs - 1.30 USDGross price for quantities from 1200 pcs - 1.30 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.