+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | assembly | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 10AWG | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.6kV | |
Resistance to | alkaline solutions, flame, most of acids, most of oils, most of solvents | |
Cable external diameter | 4.8mm | |
CPR standard | no classification | |
Cable structure | 1x10AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | CSA FT1 UL 1015 VW-1 | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -5...105°C |