+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60608

Wire; stranded; Cu; 14AWG; PVC; yellow; 600V; CPR: no classification

Manufacturer: HELU

Manufacturer part number:
60608
TME Symbol:
UL-CSA-AWG14-Y

Specification

Manufacturer
HELU
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
14AWG
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
0.6kV
Resistance to
alkaline solutions, flame, most of acids, most of oils, most of solvents
Cable external diameter
3.5mm
CPR standard
no classification
Cable structure
1x14AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA FT1 UL 1015 VW-1
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...105°C
Gross weight31 g
Certificates
EAN code4060892207730

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
60608
35 in TME stock
Net price for quantities from 1 m - 1.17 USDGross price for quantities from 1 m - 1.17 USD
Net price for quantities from 100 m - 1.03 USDGross price for quantities from 100 m - 1.03 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 305 m