+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60327

Wire; stranded; Cu; 20AWG; PVC; white-blue; 600V; 1x20AWG


Manufacturer: HELU

Manufacturer part number:
60327
TME Symbol:
UL-CSA-AWG20-WB

Specification

Manufacturer
HELU
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
20AWG
Wire insulation material
PVC
Insulation colour
white-blue
Rated voltage
0.6kV
Resistance to
alkaline solutions, flame, most of acids, most of oils, most of solvents
Cable external diameter
2.5mm
CPR standard
no classification
Cable structure
1x20AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA FT1 UL 1015 VW-1
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...105°C
Gross weight12 g
Certificates
EAN code4060892207303

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
60327
545 in TME stock
Net price for quantities from 1 m - 0.86 USDGross price for quantities from 1 m - 0.86 USD
Net price for quantities from 100 m - 0.73 USDGross price for quantities from 100 m - 0.73 USD
Net price for quantities from 305 m - 0.60 USDGross price for quantities from 305 m - 0.60 USD
Net price for quantities from 610 m - 0.53 USDGross price for quantities from 610 m - 0.53 USD
Net price for quantities from 915 m - 0.46 USDGross price for quantities from 915 m - 0.46 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m