+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60108

Wire; stranded; Cu; 24AWG; PVC; yellow; 600V; CPR: no classification

Manufacturer: HELU

Manufacturer part number:
60108
TME Symbol:
UL-CSA-AWG24-Y

Specification

Manufacturer
HELU
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
0.6kV
Resistance to
alkaline solutions, flame, most of acids, most of oils, most of solvents
Cable external diameter
2.2mm
CPR standard
no classification
Cable structure
1x24AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA FT1 UL 1015 VW-1
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...105°C
Gross weight7.666 g
Certificates
EAN code4060892206887

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU
*
60108
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 305 m