+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62501

Wire; stranded; Cu; 250AWG; PVC; black; 600V; CPR: no classification


Manufacturer: HELU

Manufacturer part number:
62501
TME Symbol:
UL-CSA-AWG250-BK

Specification

Manufacturer
HELU
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
250AWG
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV
Resistance to
alkaline solutions, flame, most of acids, most of oils, most of solvents
Cable external diameter
21.7mm
CPR standard
no classification
Cable structure
1x250AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA FT1 UL 1015 VW-1
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...105°C
Gross weight1.449 kg
Certificates
EAN code4060892209789

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
62501
0 in TME stock
Net price for quantities from 1 m - 89.22 USDGross price for quantities from 1 m - 89.22 USD
Net price for quantities from 100 m - 75.50 USDGross price for quantities from 100 m - 75.50 USD
Net price for quantities from 305 m - 61.77 USDGross price for quantities from 305 m - 61.77 USD
Net price for quantities from 610 m - 55.25 USDGross price for quantities from 610 m - 55.25 USD
Net price for quantities from 915 m - 48.04 USDGross price for quantities from 915 m - 48.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.