+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | assembly | |
Manufacturer series | ÖLFLEX® WIRE MS1 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 1mm2 | |
Core diameter | 18AWG | |
Wire insulation material | PVC | |
Insulation colour | dark blue | |
Rated voltage | 0.3kV | |
Resistance to | most of oils | |
Package contents | 100m | |
Flexibility class | 5 | |
Cable external diameter | 2.8mm | |
CPR standard | Eca | |
Cable structure | 1x18AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | CSA CSA AWM I A/B CSA C22.2 CSA FT1 IEC 60332-1-2 UL 758 UL 1007 UL 1569 VW-1 | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -40...105°C |