+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | assembly | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 16AWG | |
Wire insulation material | PVC | |
Insulation colour | white | |
Rated voltage | 0.3kV | |
Resistance to | most of acids, most of chemical compounds, most of oils, most of solvents | |
Flexibility class | 5 | |
Cable external diameter | 2.65mm | |
CPR standard | no classification | |
Cable structure | 1x16AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | CSA TR 64 UL 1007 | |
Kind of material | no flame propagation | |
Operating temperature | -30...80°C |