+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62303

Wire; stranded; Cu; 18AWG; PVC; brown; 300V; Class: 5; 1x18AWG

Manufacturer: HELU

Manufacturer part number:
62303
TME Symbol:
UL1007AWG18-BR

Specification

Manufacturer
HELU
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
0.3kV
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents
Flexibility class
5
Cable external diameter
2.1mm
CPR standard
no classification
Cable structure
1x18AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA TR 64 UL 1007
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight12.364 g
Certificates
EAN code4060892205996

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
62303
915 in TME stock
Net price for quantities from 305 m - 0.41 USDGross price for quantities from 305 m - 0.41 USD
Net price for quantities from 610 m - 0.37 USDGross price for quantities from 610 m - 0.37 USD
Net price for quantities from 915 m - 0.32 USDGross price for quantities from 915 m - 0.32 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerReel = 152 mReel = 305 m