+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UL522.224

Fuse: fuse; 5A; 125VAC; time-lag; 5x20mm


Manufacturer: ESKA

Manufacturer part number:
UL522.224
TME Symbol:
UL522.224

Specification

Manufacturer
ESKA
Type of fuse
fuse
Current rating
5A
Rated voltage
125V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Gross weight2 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag ESKA,
*
UL522.224
0 in TME stock
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product