+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 5.6µF | |
Operating voltage | 250V DC | |
Body dimensions | Ø8x11.5mm | |
Terminal pitch | 3.5mm | |
Tolerance | ±20% | |
Service life | 15000h | |
Operating temperature | -40...105°C | |
Manufacturer series | ULD | |
Capacitors features | long life | |
Height | 11.5mm | |
Diameter | 8mm |