+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ULD2E6R8MPD

Capacitor: electrolytic; THT; 6.8uF; 250VDC; Ø8x9mm; Pitch: 3.5mm

Manufacturer: NICHICON

Manufacturer part number:
ULD2E6R8MPD
TME Symbol:
ULD2E6R8MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
6.8µF
Operating voltage
250V DC
Body dimensions
Ø8x9mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
ULD
Capacitors features
long life
Height
9mm
Diameter
8mm
Gross weight1.08 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
ULD2E6R8MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 200)
Hardly available product