+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ULD2W5R6MPD

Capacitor: electrolytic; THT; 5.6uF; 450VDC; Ø10x16mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
ULD2W5R6MPD
TME Symbol:
ULD2W5R6MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
5.6µF
Operating voltage
450V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
20000h
Operating temperature
-25...105°C
Manufacturer series
ULD
Capacitors features
long life
Height
16mm
Diameter
10mm
Gross weight2.14 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
ULD2W5R6MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.41 USDGross price for quantities from 1800 pcs - 0.41 USD
No. of pieces (Multiplicity: 1 800)