+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 153.6W | |
Output voltage | 48V DC | |
Output voltage range | 43.2...52.8V DC | |
Output current | 3.2A | |
Body dimensions | 215x67.4x33mm | |
Manufacturer series | ULP-150 | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -30...70°C | |
Electrical connection | terminal block | |
Number of outputs | 1 | |
Additional functions | active PFC | |
Efficiency | 93% | |
Kind of case | 988 | |
Operating modes | constant voltage |