+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ULP22EEP1QSSCL1GRNRED

Switch: push-button; Pos: 2; DPDT; 0.5A/25VDC; 0.2A/250VAC; ULP


Manufacturer: E-SWITCH

Manufacturer part number:
ULP22EEP1QSSCL1GRNRED
TME Symbol:
ULP22EEP1QSSCL1GNR

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.5A / 25V DC
AC contacts rating @R
0.2A / 250V AC
Actuator colour
transparent
Illumination
LED
Backlight colour
green, red
Leads
for soldering, straight
Manufacturer series
ULP
Mechanical durability
200000 cycles
Max. contact resistance:
50mΩ
Switching method
ON-ON
Mounting
THT
Operating Force
3N
Min. insulation resistance
0.1GΩ
Body dimensions
15.4x15.4x10mm
Electrical life
200000 cycles
Contact plating
silver plated
Button height
8.5mm
Body colour
black
Button shape
square
Mounting hole dimensions
Ø19mm
Button marking
blank
Key stroke
2.2mm
Panel thickness
0.75...3mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
ULP22EEP1QSSCL1GRNRED
0 in TME stock
Net price for quantities from 1000 pcs - 7.54 USDGross price for quantities from 1000 pcs - 7.54 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.