+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ULR2E100MNL1GS

Capacitor: electrolytic; SMD; 10uF; 250VDC; Ø8x10mm; ±20%; 3000h


Manufacturer: NICHICON

Manufacturer part number:
ULR2E100MNL1GS
TME Symbol:
ULR2E100MNL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
250V DC
Body dimensions
Ø8x10mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Manufacturer series
ULR
Operating current
35mA
Height
10mm
Diameter
8mm
Gross weight10 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
ULR2E100MNL1GS
0 in TME stock
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 32000 pcs - 0.32 USDGross price for quantities from 32000 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.